KEMET 100pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
 - 801-5362
 - Mfr. Part No.:
 - C0603C101J1GACTU
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 pack of 100 units)*
£1.70
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15,700 unit(s) ready to ship
 - Plus 700 unit(s) ready to ship from another location
 - Plus 8,000 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 - 900 | £0.017 | £1.70 | 
| 1000 - 1900 | £0.006 | £0.60 | 
| 2000 + | £0.005 | £0.50 | 
*price indicative
- RS Stock No.:
 - 801-5362
 - Mfr. Part No.:
 - C0603C101J1GACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 100pF  | ||
Voltage 100V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 1.6 x 0.8 x 0.8mm  | ||
Length 1.6mm  | ||
Depth 0.8mm  | ||
Height 0.8mm  | ||
Series C  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Related links
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 100pF Multilayer Ceramic Capacitor MLCC 5% , SMD
 - KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 
