KEMET 56 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Subtotal (1 pack of 50 units)*

£0.55

(exc. VAT)

£0.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,850 unit(s) ready to ship
  • Plus 300 unit(s) ready to ship from another location
  • Plus 1,800 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.011£0.55

*price indicative

Packaging Options:
RS Stock No.:
801-5331
Mfr. Part No.:
C0603C563K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

56nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

0.8mm

Height

0.8mm

Length

1.6mm

Standards/Approvals

EIA 624, IPC-7351, EIA 556, J-STD-020, EIA 481

Suppression Class

Class II

Maximum Operating Temperature

125°C

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

SnPb termination finish option available upon request (5% Pb minimum).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy