KEMET 16 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 500 units)*

£29.00

(exc. VAT)

£35.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1500£0.058£29.00
2000 - 3500£0.052£26.00
4000 +£0.039£19.50

*price indicative

Packaging Options:
RS Stock No.:
801-5255
Mfr. Part No.:
C0603C160J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

16pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

1.6mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

0.8mm

Width

0.8mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Kemet 0603 C0G and X5R dielectric


X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°

X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C

Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable

Capacitance is not affected by a change in voltage and time

These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

Related links