KEMET 390nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.70

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 20 October 2025
  • Plus 125 unit(s) shipping from 20 October 2025
  • Plus 8,000 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 475£0.108£2.70
500 - 1975£0.048£1.20
2000 - 3975£0.041£1.03
4000 +£0.032£0.80

*price indicative

Packaging Options:
RS Stock No.:
801-5215
Mfr. Part No.:
C0603C394K4RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

390nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

KEMET 0603 X7R and Y5V dielectric


KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits


High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications


Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals


AEC–Q200 (automotive qualified)

Related links