KEMET 560pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
 - 801-5170
 - Mfr. Part No.:
 - C0402C561J5GACTU
 - Brand:
 - KEMET
 
Subtotal (1 pack of 25 units)*
£0.30
(exc. VAT)
£0.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,300 unit(s) ready to ship
 - Plus 125 unit(s) ready to ship from another location
 - Plus 9,900 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 + | £0.012 | £0.30 | 
*price indicative
- RS Stock No.:
 - 801-5170
 - Mfr. Part No.:
 - C0402C561J5GACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 560pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 560pF  | ||
Voltage 50V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series C  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
C Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Related links
- KEMET 560pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 560pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Vishay 560pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 560pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
 - Murata 560pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
 - Murata 560pF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 560pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Yageo 560pF MLCC ±5% , SMD
 
