KEMET 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 500 units)*

£11.00

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 54,000 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.022£11.00
2500 - 4500£0.021£10.50
5000 - 9500£0.021£10.50
10000 - 19500£0.02£10.00
20000 +£0.02£10.00

*price indicative

Packaging Options:
RS Stock No.:
801-5145
Mfr. Part No.:
C0402C104K4RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

0.5mm

Length

1mm

Width

0.5mm

Standards/Approvals

EIA 481, IPC-7351, J-STD-020

Maximum Operating Temperature

125°C

Suppression Class

Class II

Kemet 0402 Automotive Grade SMT MLCC Ceramic Capacitors


0402 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 automotive qualified

Related links