KEMET 2.2 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface Mount

Subtotal (1 pack of 25 units)*

£1.275

(exc. VAT)

£1.525

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 27 April 2026
  • Plus 25 unit(s) shipping from 27 April 2026
  • Plus 22,975 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.051£1.28

*price indicative

Packaging Options:
RS Stock No.:
801-5142
Mfr. Part No.:
C0402C222J3GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

1mm

Height

0.5mm

Width

0.5mm

Standards/Approvals

IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020

Suppression Class

Class I

Maximum Operating Temperature

125°C

C Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Related links