Murata 1.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
790-0581
Mfr. Part No.:
GJM1555C1H1R5BB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.5pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount