Murata 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- RS Stock No.:
- 776-9223
- Mfr. Part No.:
- GRM1555C1H6R8DA01D
- Brand:
- Murata
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 776-9223
- Mfr. Part No.:
- GRM1555C1H6R8DA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 6.8pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.5pF | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | GRM | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 6.8pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.5pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Murata GRM 0402 C0G Dielectric (reels)
C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning
