KEMET 150nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
 - 769-7298
 - Mfr. Part No.:
 - C1808W154KCRACTU
 - Brand:
 - KEMET
 
Subtotal (1 pack of 25 units)*
£7.975
(exc. VAT)
£9.575
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 550 unit(s) ready to ship
 - Plus 999,999,425 unit(s) shipping from 31 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 + | £0.319 | £7.98 | 
*price indicative
- RS Stock No.:
 - 769-7298
 - Mfr. Part No.:
 - C1808W154KCRACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150nF | |
| Voltage | 500V dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.7 x 2 x 1.6mm | |
| Length | 4.7mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Series | ArcShield™ Flex Termination | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 150nF  | ||
Voltage 500V dc  | ||
Package/Case 1808 (4520M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 4.7 x 2 x 1.6mm  | ||
Length 4.7mm  | ||
Depth 2mm  | ||
Height 1.6mm  | ||
Series ArcShield™ Flex Termination  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
Kemet 1808 Arcshield Flex MLCC Series
1808 Range
Related links
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - KEMET 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 
