KEMET 8.2 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface Mount
- RS Stock No.:
- 769-7226
- Mfr. Part No.:
- C0805V822KBRACTU
- Brand:
- KEMET
Subtotal (1 pack of 50 units)*
£5.45
(exc. VAT)
£6.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.109 | £5.45 |
*price indicative
- RS Stock No.:
- 769-7226
- Mfr. Part No.:
- C0805V822KBRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 8.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | ArcShield™ | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Standards/Approvals | EIA 481, EIA 624, EIA 0805, EIA 0603, J-STD-020, EIA 556, EIA 1206, IPC-7351 | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 8.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series ArcShield™ | ||
Height 1.25mm | ||
Width 1.25mm | ||
Standards/Approvals EIA 481, EIA 624, EIA 0805, EIA 0603, J-STD-020, EIA 556, EIA 1206, IPC-7351 | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
KEMET 0805 Arcshield™ MLCC Series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
