KEMET 3.3μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Discontinued
Packaging Options:
RS Stock No.:
769-6942
Mfr. Part No.:
C2220C335K1R1C7186
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.3µF

Voltage

100V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

6 x 5 x 3.5mm

Length

6mm

Depth

5mm

Height

3.5mm

Series

KPS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Kemet KPS Stacked MLCC Series


Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex


2-Chip Piled Multilayer

Note

Sorted in order of dielectric, voltage then capacitance.