Murata 47μF MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
 - 749-2106
 - Mfr. Part No.:
 - GRM32ER70J476KE20L
 - Brand:
 - Murata
 
Discontinued
- RS Stock No.:
 - 749-2106
 - Mfr. Part No.:
 - GRM32ER70J476KE20L
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 47µF | |
| Voltage | 6.3V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 47µF  | ||
Voltage 6.3V dc  | ||
Package/Case 1210 (3225M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 3.2 x 2.5 x 2.5mm  | ||
Length 3.2mm  | ||
Depth 2.5mm  | ||
Height 2.5mm  | ||
Series GRM  | ||
Maximum Operating Temperature +125°C  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
