TDK 33 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.98

(exc. VAT)

£4.775

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 450 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.796£3.98
50 - 95£0.74£3.70
100 - 245£0.682£3.41
250 - 495£0.636£3.18
500 +£0.582£2.91

*price indicative

Packaging Options:
RS Stock No.:
741-6792
Mfr. Part No.:
C4532X5R1C336M250KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

33μF

Voltage

16V dc

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Length

4.5mm

Height

2.5mm

Standards/Approvals

No

Width

3.2mm

Maximum Operating Temperature

85°C

TDK C type 1812 series


MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

Low self-heating and high ripple resistance due to low ESR

Applications:


• General Electronic Equipment

• Mobile Communication Equipment

• Power Supply Circuit

• Office Automation Equipment

• TV, LED displays

• Servers, PCs, Notebooks, Tablets"

Note

Sorted in order of dielectric, voltage then capacitance.

Related links