TDK 33pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.70

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 20 October 2025
  • Plus 930 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 10£0.54£2.70
15 - 45£0.342£1.71
50 - 245£0.324£1.62
250 - 495£0.228£1.14
500 +£0.206£1.03

*price indicative

Packaging Options:
RS Stock No.:
741-6718
Mfr. Part No.:
C4520C0G3F330K160KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

33pF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

4.5 x 2 x 1.6mm

Length

4.5mm

Depth

2mm

Height

1.6mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

TDK C type 1808 high voltage series



1808 Range

Related links