TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 740-7629
- Mfr. Part No.:
- C3216X7R2J103K115AA
- Brand:
- TDK
Subtotal (1 pack of 50 units)*
£3.95
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 450 unit(s) shipping from 20 October 2025
- Plus 2,750 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.079 | £3.95 |
*price indicative
- RS Stock No.:
- 740-7629
- Mfr. Part No.:
- C3216X7R2J103K115AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10nF | |
Voltage | 630V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 1.6 x 1.15mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.15mm | |
Series | C | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10nF | ||
Voltage 630V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.15mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.15mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
TDK C Type 1206 Series X7R Dielectric
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
1206 Series components are Commercial Grade for general applications including:
General electronic equipment
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD