TDK 47nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 50 units)*

£5.35

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship
  • Plus 999,998,650 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.107£5.35
250 - 450£0.086£4.30
500 - 950£0.08£4.00
1000 - 1950£0.075£3.75
2000 +£0.07£3.50

*price indicative

Packaging Options:
RS Stock No.:
740-7625
Mfr. Part No.:
C3216X7R2E473K160AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47nF

Voltage

250V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

TDK C Type 1206 Series X7R Dielectric


TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:


• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links