Murata 22μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 723-6849
- Mfr. Part No.:
- GRM32NR61A226KE19L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 723-6849
- Mfr. Part No.:
- GRM32NR61A226KE19L
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 22µF | |
Voltage | 10V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±10% | |
Series | GRM | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Series GRM | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.