Murata 680nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
 - 723-6843
 - Mfr. Part No.:
 - GRM32NR71H684KA01L
 - Brand:
 - Murata
 
Discontinued
- RS Stock No.:
 - 723-6843
 - Mfr. Part No.:
 - GRM32NR71H684KA01L
 - Brand:
 - Murata
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 680nF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 680nF  | ||
Voltage 50V dc  | ||
Package/Case 1210 (3225M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Series GRM  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
