Murata 1nF MLCC, 50V dc V, ±1% , SMD
- RS Stock No.:
 - 723-6192
 - Mfr. Part No.:
 - GRM2165C1H102FA01D
 - Brand:
 - Murata
 
Discontinued
- RS Stock No.:
 - 723-6192
 - Mfr. Part No.:
 - GRM2165C1H102FA01D
 - Brand:
 - Murata
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±1% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 1nF  | ||
Voltage 50V dc  | ||
Package/Case 0805 (2012M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±1%  | ||
Dimensions 2 x 1.25 x 0.85mm  | ||
Length 2mm  | ||
Depth 1.25mm  | ||
Height 0.85mm  | ||
Series GRM  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Terminal Type Surface Mount  | ||
Murata GRM 0805 C0G Dielectric
Murata GRM Series are small in size and large capacitance values in a multilayer structure
. GRM Series Temperature Compensating type is ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
