Murata 470nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 723-6124
- Mfr. Part No.:
- GRM21BR72A474KA73L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£9.475
(exc. VAT)
£11.375
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.379 | £9.48 |
| 250 - 1225 | £0.234 | £5.85 |
| 1250 - 1850 | £0.193 | £4.83 |
| 1875 - 3725 | £0.165 | £4.13 |
| 3750 + | £0.138 | £3.45 |
*price indicative
- RS Stock No.:
- 723-6124
- Mfr. Part No.:
- GRM21BR72A474KA73L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470nF | |
| Voltage | 100V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Height | 1.25mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470nF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Height 1.25mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
