Murata 200pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Discontinued
Packaging Options:
RS Stock No.:
723-5840
Mfr. Part No.:
GRM1885C1H201JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

200pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)


GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability