Murata 470nF MLCC, 10V dc V, ±10% , SMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
723-5607
Mfr. Part No.:
GRM188R71A474KA61D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470nF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Murata GRM 0603 X7R Dielectric


Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Features & Benefits:


Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity