Murata 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
 - 723-5054
 - Mfr. Part No.:
 - GCM21BR71H474KA55L
 - Brand:
 - Murata
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.05
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
 - Plus 6,200 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 200 | £0.101 | £5.05 | 
| 250 - 450 | £0.095 | £4.75 | 
| 500 - 950 | £0.089 | £4.45 | 
| 1000 - 2450 | £0.084 | £4.20 | 
| 2500 + | £0.076 | £3.80 | 
*price indicative
- RS Stock No.:
 - 723-5054
 - Mfr. Part No.:
 - GCM21BR71H474KA55L
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 470nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | GCM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 470nF  | ||
Voltage 50V dc  | ||
Package/Case 0805 (2012M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 2 x 1.25 x 1.25mm  | ||
Length 2mm  | ||
Automotive Standard AEC-Q200  | ||
Depth 1.25mm  | ||
Height 1.25mm  | ||
Series GCM  | ||
Maximum Operating Temperature +125°C  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Murata GCM Automotive 0805 Series
The Murata GCM Automotive Series Ceramic Capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - Murata 470nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
