KEMET 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 27 April 2026
  • Plus 700 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.248£2.48
50 - 90£0.211£2.11
100 - 240£0.185£1.85
250 - 990£0.161£1.61
1000 +£0.149£1.49

*price indicative

RS Stock No.:
691-1209
Mfr. Part No.:
C1206C106K8RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

1.6mm

Standards/Approvals

EIA 481, EIA 0603, EIA 556, EIA 1206, EIA 624, IPC-7351, J-STD-020, EIA 0805

Width

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes

DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V

Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

SnPb termination finish option available upon request (5% Pb minimum).

Related links