Vishay 470pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD

Subtotal (1 pack of 25 units)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,825 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.35£8.75

*price indicative

Packaging Options:
RS Stock No.:
652-0881
Mfr. Part No.:
VJ1206A471JXEAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470pF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.7mm

Length

3.2mm

Depth

1.6mm

Height

1.7mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Vishay VJ Series


High voltage handling capability
Ideal for snubber and surge suppression applications


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links