Vishay 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- RS Stock No.:
 - 651-9976
 - Mfr. Part No.:
 - VJ1812Y103KXGAT
 - Brand:
 - Vishay
 
Subtotal (1 pack of 25 units)*
£8.375
(exc. VAT)
£10.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
 - Plus 25 unit(s) ready to ship from another location
 - Plus 6,525 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 + | £0.335 | £8.38 | 
*price indicative
- RS Stock No.:
 - 651-9976
 - Mfr. Part No.:
 - VJ1812Y103KXGAT
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 2.18mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.18mm | |
| Series | VJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Capacitance 10nF  | ||
Voltage 1kV dc  | ||
Package/Case 1812 (4532M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 4.5 x 3.2 x 2.18mm  | ||
Length 4.5mm  | ||
Depth 3.2mm  | ||
Height 2.18mm  | ||
Series VJ  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +150°C  | ||
Vishay 1812 High Voltage Series
Surface Mount Multilayer Ceramic Chip Capacitors,VJ Commercial Series
Available as C0G (NP0) or X7R dielectrics
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 10nF Multilayer Ceramic Capacitor MLCC 10% , SMD
 - Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
