KEMET 22pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
- RS Stock No.:
- 538-1219
- Mfr. Part No.:
- C315C220J2G5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.24
(exc. VAT)
£1.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,075 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
- Plus 9,735 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.248 | £1.24 |
50 - 95 | £0.234 | £1.17 |
100 - 245 | £0.218 | £1.09 |
250 - 495 | £0.206 | £1.03 |
500 + | £0.186 | £0.93 |
*price indicative
- RS Stock No.:
- 538-1219
- Mfr. Part No.:
- C315C220J2G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 22pF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.81 x 3.3 x 5.33mm | |
Length | 3.81mm | |
Depth | 3.3mm | |
Height | 5.33mm | |
Series | Goldmax 300 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Lead Spacing | 2.54 mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 22pF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.81 x 3.3 x 5.33mm | ||
Length 3.81mm | ||
Depth 3.3mm | ||
Height 5.33mm | ||
Series Goldmax 300 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 2.54 mm | ||
- COO (Country of Origin):
- MX
Goldmax 300 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
C0G dielectric
Conformally coated
Radial
Conformally coated
Radial
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole