KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.35

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,560 unit(s) ready to ship
  • Plus 1,225 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.27£1.35
50 - 95£0.256£1.28
100 - 245£0.238£1.19
250 - 495£0.226£1.13
500 +£0.204£1.02

*price indicative

Packaging Options:
RS Stock No.:
538-1180
Mfr. Part No.:
C315C103K1R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 3.3 x 5.33mm

Length

3.81mm

Depth

3.3mm

Height

5.33mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.54 mm

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric
Conformally coated
Radial


X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links