KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- RS Stock No.:
 - 500-2506
 - Mfr. Part No.:
 - C1825C102JGGACTU
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.38
(exc. VAT)
£16.055
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £2.676 | £13.38 | 
| 50 - 95 | £2.488 | £12.44 | 
| 100 - 245 | £2.302 | £11.51 | 
| 250 - 495 | £2.14 | £10.70 | 
| 500 + | £1.954 | £9.77 | 
*price indicative
- RS Stock No.:
 - 500-2506
 - Mfr. Part No.:
 - C1825C102JGGACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Package/Case | 1825 (4564M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 6.4 x 1.7mm | |
| Length | 4.5mm | |
| Depth | 6.4mm | |
| Height | 1.7mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 1nF  | ||
Voltage 2kV dc  | ||
Package/Case 1825 (4564M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 4.5 x 6.4 x 1.7mm  | ||
Length 4.5mm  | ||
Depth 6.4mm  | ||
Height 1.7mm  | ||
Series C  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
- COO (Country of Origin):
 - MX
 
1825 High Voltage Series
1825 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC 5% , SMD
 
