KEMET 10pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±5% , SMD
- RS Stock No.:
- 500-2449
- Mfr. Part No.:
- C1812C100JHGACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.60
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 625 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.52 | £7.60 |
50 - 245 | £1.232 | £6.16 |
250 - 495 | £0.936 | £4.68 |
500 - 1245 | £0.718 | £3.59 |
1250 + | £0.62 | £3.10 |
*price indicative
- RS Stock No.:
- 500-2449
- Mfr. Part No.:
- C1812C100JHGACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10pF | |
Voltage | 3kV dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 4.5 x 3.2 x 1.6mm | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 1.6mm | |
Series | C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10pF | ||
Voltage 3kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 1.6mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 1.6mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
1812 High Voltage Series
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC 1% , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC 5% , SMD