KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 461-2770
- Mfr. Part No.:
- C1812C105K5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.35
(exc. VAT)
£8.825
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.294 | £7.35 |
250 - 1225 | £0.176 | £4.40 |
1250 - 1850 | £0.125 | £3.13 |
1875 - 3725 | £0.12 | £3.00 |
3750 + | £0.117 | £2.93 |
*price indicative
- RS Stock No.:
- 461-2770
- Mfr. Part No.:
- C1812C105K5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 50V dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 4.5 x 3.2 x 1.3mm | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 1.3mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 1.3mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 1.3mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Kemet 1812 Series
Kemet C1812 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC 10% , SMD
- TDK 1.5μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD