Vishay 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
 - 393-7602
 - Mfr. Part No.:
 - VJ1206Y102KXEAC
 - Brand:
 - Vishay
 
Subtotal (1 pack of 25 units)*
£5.35
(exc. VAT)
£6.425
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 13,475 left, ready to ship
 - Plus 25 left, ready to ship from another location
 - Final 81,000 unit(s) shipping from 11 November 2025
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 + | £0.214 | £5.35 | 
*price indicative
- RS Stock No.:
 - 393-7602
 - Mfr. Part No.:
 - VJ1206Y102KXEAC
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 500V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.7mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.7mm | |
| Series | VJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Capacitance 1nF  | ||
Voltage 500V dc  | ||
Package/Case 1206 (3216M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 3.2 x 1.6 x 1.7mm  | ||
Length 3.2mm  | ||
Depth 1.6mm  | ||
Height 1.7mm  | ||
Series VJ  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +150°C  | ||
Vishay VJ Series
High voltage handling capability
Ideal for snubber and surge suppression applications
Ideal for snubber and surge suppression applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 1nF MLCC 10% , SMD
 - Vishay 1nF MLCC 5% , SMD
 - Vishay 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
 - Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
