Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Subtotal (1 reel of 4000 units)*

£72.00

(exc. VAT)

£88.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.018£72.00

*price indicative

RS Stock No.:
276-3752
Mfr. Part No.:
GRM188R60J226MEA0D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Chip Multilayer Ceramic

Package/Case

0603

Mount Type

Surface

Packaging

180 mm Dia Reel Paper Tape W8P2

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

0.8mm

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

85°C

The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links