Murata 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
 - 276-3731
 - Mfr. Part No.:
 - GRM1555C1H102JA01D
 - Brand:
 - Murata
 
Bulk discount available
Subtotal (1 tape of 100 units)*
£1.20
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58,800 unit(s) ready to ship
 - Plus 999,941,100 unit(s) shipping from 09 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tape*  | 
|---|---|---|
| 100 - 400 | £0.012 | £1.20 | 
| 500 - 900 | £0.01 | £1.00 | 
| 1000 - 4900 | £0.009 | £0.90 | 
| 5000 + | £0.008 | £0.80 | 
*price indicative
- RS Stock No.:
 - 276-3731
 - Mfr. Part No.:
 - GRM1555C1H102JA01D
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 1nF  | ||
Voltage 50V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.
RoHS compliant
REACH compliant
REACH compliant
Related links
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5%
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±2% , SMD
 
