Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 272-7884
- Mfr. Part No.:
- VJ0603Y104KXAAC
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 50 units)*
£8.55
(exc. VAT)
£10.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
50 - 200 | £0.171 | £8.55 |
250 - 450 | £0.158 | £7.90 |
500 - 950 | £0.141 | £7.05 |
1000 + | £0.12 | £6.00 |
*price indicative
- RS Stock No.:
- 272-7884
- Mfr. Part No.:
- VJ0603Y104KXAAC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- IL
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor used for timing and tuning circuits, sensor and scanner applications and surge suppression applications.
Lead free
Halogen free
RoHS Compliant
X7R dielectrics
Wet build process
Excellent aging characteristics
Ideal for decoupling and filtering
Halogen free
RoHS Compliant
X7R dielectrics
Wet build process
Excellent aging characteristics
Ideal for decoupling and filtering
Related links
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD