Murata 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- RS Stock No.:
 - 260-8848
 - Mfr. Part No.:
 - GRT31CR6YA106KE01L
 - Brand:
 - Murata
 
Subtotal (1 reel of 2000 units)*
£228.00
(exc. VAT)
£274.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 2000 + | £0.114 | £228.00 | 
*price indicative
- RS Stock No.:
 - 260-8848
 - Mfr. Part No.:
 - GRT31CR6YA106KE01L
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 10µF  | ||
Voltage 35V dc  | ||
Package/Case 1206 (3216M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X5R  | ||
- COO (Country of Origin):
 - JP
 
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Surface mount
Related links
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
 - TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
 - TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
 - TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
 - TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
 - TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
 - TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
 
