Murata 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- RS Stock No.:
 - 260-8833
 - Mfr. Part No.:
 - GRM32EC70J107ME15K
 - Brand:
 - Murata
 
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.21
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 380 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tape*  | 
|---|---|---|
| 10 - 190 | £0.321 | £3.21 | 
| 200 - 490 | £0.28 | £2.80 | 
| 500 - 990 | £0.228 | £2.28 | 
| 1000 + | £0.196 | £1.96 | 
*price indicative
- RS Stock No.:
 - 260-8833
 - Mfr. Part No.:
 - GRM32EC70J107ME15K
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 100µF  | ||
Voltage 6.3V dc  | ||
Package/Case 1210 (3225M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7S  | ||
- COO (Country of Origin):
 - JP
 
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±20%
Surface mount
Tolerance ±20%
Related links
- Murata 100μF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
 - Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
 - Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
 - TDK 22μF Multilayer Ceramic Capacitor MLCC SMD
 - Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC SMD
 
