Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 260-8807
- Mfr. Part No.:
- GRM188Z71C475KE21D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£216.00
(exc. VAT)
£260.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.054 | £216.00 |
*price indicative
- RS Stock No.:
- 260-8807
- Mfr. Part No.:
- GRM188Z71C475KE21D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 4.7µF | |
Voltage | 16V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%
Surface mount
Tolerance ±10%
Related links
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 15pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD