Murata 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD

Bulk discount available

Subtotal (1 tape of 200 units)*

£2.20

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
200 - 800£0.011£2.20
1000 - 1800£0.01£2.00
2000 - 3800£0.009£1.80
4000 - 9800£0.008£1.60
10000 +£0.007£1.40

*price indicative

Packaging Options:
RS Stock No.:
260-8758
Mfr. Part No.:
GRM155R60J106ME15J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

COO (Country of Origin):
PH
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±20%

Related links