Murata 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 260-8750
- Mfr. Part No.:
- GRM155C71H104JE19D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£90.00
(exc. VAT)
£110.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 + | £0.009 | £90.00 |
*price indicative
- RS Stock No.:
- 260-8750
- Mfr. Part No.:
- GRM155C71H104JE19D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X7S | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±5%
Surface mount
Tolerance ±5%
Related links
- Murata 100nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±15% , Through Hole
- Murata 100nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD