Murata 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Subtotal (1 reel of 50000 units)*

£400.00

(exc. VAT)

£500.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50000 +£0.008£400.00

*price indicative

RS Stock No.:
260-8742
Mfr. Part No.:
GCM155R71H104KE02J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%

Related links