Murata 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD

Bulk discount available

Subtotal (1 tape of 200 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tape*
200 - 800£0.025£5.00
1000 - 1800£0.022£4.40
2000 - 3800£0.019£3.80
4000 - 9800£0.016£3.20
10000 +£0.013£2.60

*price indicative

Packaging Options:
RS Stock No.:
260-8736
Mfr. Part No.:
GCM155R71C224KE02J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%

Related links