Murata 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
 - 260-8720P
 - Mfr. Part No.:
 - GCM1555C1H330FA16J
 - Brand:
 - Murata
 
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
£24.00
(exc. VAT)
£29.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44,900 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1000 - 1900 | £0.024 | 
| 2000 - 3900 | £0.018 | 
| 4000 + | £0.013 | 
*price indicative
- RS Stock No.:
 - 260-8720P
 - Mfr. Part No.:
 - GCM1555C1H330FA16J
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 33pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 33pF  | ||
Voltage 50V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G (NP0)  | ||
- COO (Country of Origin):
 - JP
 
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±1%
Surface mount
Tolerance ±1%
