Murata 4.7μF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-8163
- Mfr. Part No.:
- GRM31CR71H475KA12L
- Brand:
- Murata
Subtotal (1 reel of 2000 units)*
£160.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.08 | £160.00 |
*price indicative
- RS Stock No.:
- 247-8163
- Mfr. Part No.:
- GRM31CR71H475KA12L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 4.7µF | |
Voltage | 50V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Series | GRM | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Series GRM | ||
Terminal Type Standard | ||
The Murata 4.7 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 4.7μF MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7μF Multilayer Ceramic Capacitor MLCC SMD