Murata 470nF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-8132
- Mfr. Part No.:
- GRM21BR72A474KA73L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.216 | £2.16 |
50 - 990 | £0.177 | £1.77 |
1000 + | £0.143 | £1.43 |
*price indicative
- RS Stock No.:
- 247-8132
- Mfr. Part No.:
- GRM21BR72A474KA73L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 470nF | |
Voltage | 100V dc | |
Package/Case | 0805 | |
Mounting Type | Surface Mount | |
Dielectric | Ceramic | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 470nF | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 0.47 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance