Murata 10μF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-8114
- Mfr. Part No.:
- GRM21BR61H106KE43L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 50 units)*
£6.50
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,600 unit(s) ready to ship
- Plus 2,100 unit(s) ready to ship from another location
- Plus 2,450 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
50 - 450 | £0.13 | £6.50 |
500 - 950 | £0.097 | £4.85 |
1000 + | £0.08 | £4.00 |
*price indicative
- RS Stock No.:
- 247-8114
- Mfr. Part No.:
- GRM21BR61H106KE43L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Package/Case | 0805 | |
Mounting Type | Surface Mount | |
Dielectric | Ceramic | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 10μF MLCC SMD
- Murata 4.7μF MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD