Murata 4.7 μF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£152.00

(exc. VAT)

£184.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.038£152.00

*price indicative

RS Stock No.:
247-8043
Mfr. Part No.:
GRM188C71C475KE21D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

16V dc

Construction

Chip Multilayer Ceramic

Package/Case

0603

Mount Type

Surface Mount

Packaging

Tape

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

REACH, UL, RoHS

Width

0.8mm

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

125°C

The Murata 4.7 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links