Murata 3nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-8042
- Mfr. Part No.:
- GRM1885C1H302JA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 50 units)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
50 - 200 | £0.035 | £1.75 |
250 - 950 | £0.026 | £1.30 |
1000 + | £0.019 | £0.95 |
*price indicative
- RS Stock No.:
- 247-8042
- Mfr. Part No.:
- GRM1885C1H302JA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 3nF | |
Voltage | 50V dc | |
Package/Case | 0603 | |
Mounting Type | Surface Mount | |
Dielectric | Ceramic | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 3nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 3000 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance
Related links
- Murata 3nF MLCC SMD
- Murata 3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 390pF MLCC SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC SMD