Murata 10nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-8018
- Mfr. Part No.:
- GRM155R71H103JA88D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 200 units)*
£1.60
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
200 - 800 | £0.008 | £1.60 |
1000 - 3800 | £0.007 | £1.40 |
4000 + | £0.006 | £1.20 |
*price indicative
- RS Stock No.:
- 247-8018
- Mfr. Part No.:
- GRM155R71H103JA88D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 10nF | |
Voltage | 50V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Series | GRM | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Series GRM | ||
Terminal Type Standard | ||
The Murata 0.01 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance